Similar

CFN0603AJZ-R005ELF | |
|---|---|
DigiKey Part Number | 118-CFN0603AJZ-R005ELFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFN0603AJZ-R005ELF |
Description | RESMETALFOIL A 0603 R005 5% 0.5W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07886 € | 394,30 € |
| Unit Price without VAT: | 0,07886 € |
|---|---|
| Unit Price with VAT: | 0,09384 € |


