
CFN0603AJX-R020ELF | |
|---|---|
DigiKey Part Number | 118-CFN0603AJX-R020ELFTR-ND - Tape & Reel (TR) 118-CFN0603AJX-R020ELFCT-ND - Cut Tape (CT) 118-CFN0603AJX-R020ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN0603AJX-R020ELF |
Description | RESMETALFOIL A 0603 R020 5% 0.5W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,19400 € | 4,85 € |
| 50 | 0,17200 € | 8,60 € |
| 100 | 0,15330 € | 15,33 € |
| 250 | 0,13276 € | 33,19 € |
| 500 | 0,11992 € | 59,96 € |
| 1.000 | 0,10899 € | 108,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08951 € | 447,55 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

