
CFN0603AFX-R020ELF | |
|---|---|
DigiKey Part Number | 118-CFN0603AFX-R020ELFTR-ND - Tape & Reel (TR) 118-CFN0603AFX-R020ELFCT-ND - Cut Tape (CT) 118-CFN0603AFX-R020ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN0603AFX-R020ELF |
Description | RESMETALFOIL A 0603 R020 1% 0.5W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFN0603AFX-R020ELF Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFSA0603R0200FSM | Eaton - Electronics Division | 9.886 | 283-MFSA0603R0200FSMCT-ND | 6,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,20280 € | 5,07 € |
| 50 | 0,18000 € | 9,00 € |
| 100 | 0,16050 € | 16,05 € |
| 250 | 0,13904 € | 34,76 € |
| 500 | 0,12566 € | 62,83 € |
| 1.000 | 0,11426 € | 114,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09396 € | 469,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

