
CFN0603AFX-R005ELF | |
|---|---|
DigiKey Part Number | 118-CFN0603AFX-R005ELFTR-ND - Tape & Reel (TR) 118-CFN0603AFX-R005ELFCT-ND - Cut Tape (CT) 118-CFN0603AFX-R005ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN0603AFX-R005ELF |
Description | RESMETALFOIL A 0603 R005 1% 0.5W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFN0603AFX-R005ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,20360 € | 5,09 € |
| 50 | 0,18080 € | 9,04 € |
| 100 | 0,16120 € | 16,12 € |
| 250 | 0,13968 € | 34,92 € |
| 500 | 0,12624 € | 63,12 € |
| 1.000 | 0,11478 € | 114,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09439 € | 471,95 € |
| 10.000 | 0,08772 € | 877,20 € |
| 15.000 | 0,08430 € | 1.264,50 € |
| 25.000 | 0,08043 € | 2.010,75 € |
| 35.000 | 0,07812 € | 2.734,20 € |
| 50.000 | 0,07586 € | 3.793,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

