CFN0603-JZ-R020ELF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 9.957
Unit Price: 0,22000 €
Datasheet
20 mOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN0603-JZ-R020ELF

DigiKey Part Number
118-CFN0603-JZ-R020ELFTR-ND - Tape & Reel (TR)
118-CFN0603-JZ-R020ELFCT-ND - Cut Tape (CT)
118-CFN0603-JZ-R020ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFN0603-JZ-R020ELF
Description
RESMETALFOIL 0603 R020 5% 0.5W T
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 mOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16800 €1,68 €
250,14200 €3,55 €
500,12560 €6,28 €
1000,11160 €11,16 €
2500,09636 €24,09 €
5000,08674 €43,37 €
1.0000,07859 €78,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06405 €320,25 €
10.0000,05930 €593,00 €
15.0000,05685 €852,75 €
25.0000,05409 €1.352,25 €
35.0000,05245 €1.835,75 €
50.0000,05084 €2.542,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €