
CFN0603-JZ-R010ELF | |
|---|---|
DigiKey Part Number | 118-CFN0603-JZ-R010ELFTR-ND - Tape & Reel (TR) 118-CFN0603-JZ-R010ELFCT-ND - Cut Tape (CT) 118-CFN0603-JZ-R010ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN0603-JZ-R010ELF |
Description | RESMETALFOIL 0603 R010 5% 0.5W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFSA0603R0100FSM | Eaton - Electronics Division | 530 | 283-MFSA0603R0100FSMCT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,14160 € | 3,54 € |
| 50 | 0,12500 € | 6,25 € |
| 100 | 0,11110 € | 11,11 € |
| 250 | 0,09592 € | 23,98 € |
| 500 | 0,08636 € | 43,18 € |
| 1.000 | 0,07823 € | 78,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06376 € | 318,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

