
CFN0603-JZ-R005ELF | |
|---|---|
DigiKey Part Number | 118-CFN0603-JZ-R005ELFTR-ND - Tape & Reel (TR) 118-CFN0603-JZ-R005ELFCT-ND - Cut Tape (CT) 118-CFN0603-JZ-R005ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN0603-JZ-R005ELF |
Description | RESMETALFOIL 0603 R005 5% 0.5W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,14200 € | 3,55 € |
| 50 | 0,12560 € | 6,28 € |
| 100 | 0,11160 € | 11,16 € |
| 250 | 0,09636 € | 24,09 € |
| 500 | 0,08674 € | 43,37 € |
| 1.000 | 0,07859 € | 78,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06405 € | 320,25 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

