5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN0603-FX-R005ELF

DigiKey Part Number
118-CFN0603-FX-R005ELFTR-ND - Tape & Reel (TR)
118-CFN0603-FX-R005ELFCT-ND - Cut Tape (CT)
118-CFN0603-FX-R005ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFN0603-FX-R005ELF
Description
RESMETALFOIL 0603 R005 1% 0.5W T
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CFN0603-FX-R005ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,23000 €2,30 €
250,19480 €4,87 €
500,17260 €8,63 €
1000,15390 €15,39 €
2500,13332 €33,33 €
5000,12040 €60,20 €
1.0000,10943 €109,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08989 €449,45 €
10.0000,08350 €835,00 €
15.0000,08022 €1.203,30 €
25.0000,07651 €1.912,75 €
35.0000,07430 €2.600,50 €
50.0000,07214 €3.607,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €