Parametric Equivalent

CFN0402AJX-R020ELF | |
|---|---|
DigiKey Part Number | 118-CFN0402AJX-R020ELFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFN0402AJX-R020ELF |
Description | RESMETALFOIL A 0402 R02 5% 0.25W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.043" L x 0.022" W (1.10mm x 0.55mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13613 € | 1.361,30 € |
| Unit Price without VAT: | 0,13613 € |
|---|---|
| Unit Price with VAT: | 0,16199 € |


