
CFN0402-FX-R010ELF | |
|---|---|
DigiKey Part Number | 118-CFN0402-FX-R010ELFTR-ND - Tape & Reel (TR) 118-CFN0402-FX-R010ELFCT-ND - Cut Tape (CT) 118-CFN0402-FX-R010ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN0402-FX-R010ELF |
Description | RESMETALFOIL 0402 R01 1% 0.25W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFN0402-FX-R010ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" L x 0.022" W (1.10mm x 0.55mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,30040 € | 7,51 € |
| 50 | 0,26740 € | 13,37 € |
| 100 | 0,23920 € | 23,92 € |
| 250 | 0,20832 € | 52,08 € |
| 500 | 0,18898 € | 94,49 € |
| 1.000 | 0,17254 € | 172,54 € |
| 5.000 | 0,14327 € | 716,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13370 € | 1.337,00 € |
| 20.000 | 0,12557 € | 2.511,40 € |
| 30.000 | 0,12140 € | 3.642,00 € |
| 50.000 | 0,11668 € | 5.834,00 € |
| 70.000 | 0,11618 € | 8.132,60 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

