
CFG0612-FX-R005ELF | |
|---|---|
DigiKey Part Number | CFG0612-FX-R005ELFTR-ND - Tape & Reel (TR) CFG0612-FX-R005ELFCT-ND - Cut Tape (CT) CFG0612-FX-R005ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFG0612-FX-R005ELF |
Description | RES 0.005 OHM 1% 1W WIDE 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFG0612-FX-R005ELF Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,14680 € | 3,67 € |
| 50 | 0,12980 € | 6,49 € |
| 100 | 0,11550 € | 11,55 € |
| 250 | 0,09976 € | 24,94 € |
| 500 | 0,08986 € | 44,93 € |
| 1.000 | 0,08144 € | 81,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06821 € | 272,84 € |
| 8.000 | 0,06304 € | 504,32 € |
| 12.000 | 0,06039 € | 724,68 € |
| 20.000 | 0,05738 € | 1.147,60 € |
| 28.000 | 0,05559 € | 1.556,52 € |
| 40.000 | 0,05385 € | 2.154,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

