Direct

CF322513-R18K | |
|---|---|
DigiKey Part Number | CF322513-R18K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF322513-R18K |
Description | FIXED IND 180NH 450MA 280 MOHM |
Customer Reference | |
Detailed Description | 180 nH Shielded Multilayer Inductor 450 mA 280mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CF322513-R18K Models |
Category | DC Resistance (DCR) 280mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 400MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-R18ML | Bourns Inc. | 0 | CM322522-R18ML-ND | 0,10007 € | Direct |


