470 nH Unshielded Multilayer Inductor 300 mA 1.5Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE201210-R47J

DigiKey Part Number
CE201210-R47JTR-ND - Tape & Reel (TR)
CE201210-R47JCT-ND - Cut Tape (CT)
CE201210-R47JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CE201210-R47J
Description
FIXED IND 470NH 300MA 1.5 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Multilayer Inductor 300 mA 1.5Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CE201210-R47J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.5Ohm Max
Q @ Freq
17 @ 100MHz
Frequency - Self Resonant
200MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.592
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09500 €0,95 €
1000,07780 €7,78 €
1.0000,06399 €63,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06033 €120,66 €
4.0000,05688 €227,52 €
6.0000,05496 €329,76 €
10.0000,05263 €526,30 €
14.0000,05115 €716,10 €
20.0000,04963 €992,60 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €