390 nH Unshielded Multilayer Inductor 300 mA 1.3Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE201210-R39J

DigiKey Part Number
118-CE201210-R39JTR-ND - Tape & Reel (TR)
118-CE201210-R39JCT-ND - Cut Tape (CT)
118-CE201210-R39JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CE201210-R39J
Description
FIXED IND 390NH 300MA 1.3 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
390 nH Unshielded Multilayer Inductor 300 mA 1.3Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CE201210-R39J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.3Ohm Max
Mfr
Q @ Freq
17 @ 100MHz
Series
Frequency - Self Resonant
250MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
50 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.041" (1.03mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.022
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09300 €0,93 €
1000,07680 €7,68 €
1.0000,06319 €63,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,05958 €119,16 €
4.0000,05618 €224,72 €
6.0000,05428 €325,68 €
10.0000,05198 €519,80 €
14.0000,05051 €707,14 €
20.0000,04901 €980,20 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €