
CE201210-R12J | |
|---|---|
DigiKey Part Number | CE201210-R12JTR-ND - Tape & Reel (TR) CE201210-R12JCT-ND - Cut Tape (CT) CE201210-R12JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CE201210-R12J |
Description | FIXED IND 120NH 300MA 950 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Multilayer Inductor 300 mA 950mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CE201210-R12J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 950mOhm Max | |
Q @ Freq | 22 @ 100MHz | |
Frequency - Self Resonant | 500MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,07780 € | 7,78 € |
| 1.000 | 0,06399 € | 63,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05688 € | 227,52 € |
| 8.000 | 0,05364 € | 429,12 € |
| 12.000 | 0,05182 € | 621,84 € |
| 20.000 | 0,04963 € | 992,60 € |
| 28.000 | 0,04824 € | 1.350,72 € |
| 40.000 | 0,04680 € | 1.872,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

