Similar

CE201210-LAB1 | |
|---|---|
DigiKey Part Number | CE201210-LAB1-ND |
Manufacturer | |
Manufacturer Product Number | CE201210-LAB1 |
Description | INDUCTOR |
Customer Reference | |
Detailed Description | Fixed Kit 720 Pieces (18 Values - 40 Each) Surface Mount |
Category | Material - Core Ceramic |
Manufacturer Bourns Inc. | Quantity 720 Pieces (18 Values - 40 Each) |
Series | Inductance Range 1.5nH ~ 470nH |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Packages Included 0805 (2012 Metric) |
Kit Type Fixed | Base Product Number |
Style Multilayer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW201212-LAB1 | Bourns Inc. | 4 | 118-CW201212-LAB1-ND | 60,26000 € | Similar |
| Part Number | Description | Quantity |
|---|---|---|
| CE201210-15NJ | FIXED IND 15NH 300MA 400 MOHM | 40 |
| CE201210-47NJ | FIXED IND 47NH 300MA 700 MOHM | 40 |
| CE201210-10NJ | FIXED IND 10NH 300MA 300 MOHM | 40 |
| CE201210-68NJ | FIXED IND 68NH 300MA 800 MOHM | 40 |
| CE201210-R33J | FIXED IND 330NH 300MA 1.4 OHM | 40 |


