
CE201210-3N3D | |
|---|---|
DigiKey Part Number | 118-CE201210-3N3DTR-ND - Tape & Reel (TR) 118-CE201210-3N3DCT-ND - Cut Tape (CT) 118-CE201210-3N3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CE201210-3N3D |
Description | FIXED IND 3.3NH 300MA 130 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 300 mA 130mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CE201210-3N3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 16 @ 100MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,07680 € | 7,68 € |
| 1.000 | 0,06319 € | 63,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05618 € | 224,72 € |
| 8.000 | 0,05297 € | 423,76 € |
| 12.000 | 0,05118 € | 614,16 € |
| 20.000 | 0,04901 € | 980,20 € |
| 28.000 | 0,04764 € | 1.333,92 € |
| 40.000 | 0,04622 € | 1.848,80 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

