27 nH Unshielded Multilayer Inductor 300 mA 550mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE201210-27NJ

DigiKey Part Number
118-CE201210-27NJTR-ND - Tape & Reel (TR)
118-CE201210-27NJCT-ND - Cut Tape (CT)
118-CE201210-27NJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CE201210-27NJ
Description
FIXED IND 27NH 300MA 550 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
27 nH Unshielded Multilayer Inductor 300 mA 550mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CE201210-27NJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
23 @ 100MHz
Frequency - Self Resonant
1.3GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.322
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09300 €0,93 €
1000,07680 €7,68 €
1.0000,06319 €63,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05618 €224,72 €
8.0000,05297 €423,76 €
12.0000,05118 €614,16 €
20.0000,04901 €980,20 €
28.0000,04764 €1.333,92 €
40.0000,04622 €1.848,80 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €