
CE201210-22NJ | |
|---|---|
DigiKey Part Number | CE201210-22NJTR-ND - Tape & Reel (TR) CE201210-22NJCT-ND - Cut Tape (CT) CE201210-22NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CE201210-22NJ |
Description | FIXED IND 22NH 300MA 500 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 300 mA 500mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CE201210-22NJ Models |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 23 @ 100MHz |
Series | Frequency - Self Resonant 1.4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.03mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,07680 € | 7,68 € |
| 1.000 | 0,06319 € | 63,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05618 € | 224,72 € |
| 8.000 | 0,05297 € | 423,76 € |
| 12.000 | 0,05118 € | 614,16 € |
| 20.000 | 0,04901 € | 980,20 € |
| 28.000 | 0,04764 € | 1.333,92 € |
| 40.000 | 0,04622 € | 1.848,80 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

