
CDSOT236-0504LC | |
|---|---|
DigiKey Part Number | CDSOT236-0504LCTR-ND - Tape & Reel (TR) CDSOT236-0504LCCT-ND - Cut Tape (CT) CDSOT236-0504LCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT236-0504LC |
Description | TVS DIODE 5VWM 8.1VC SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8.1V (Typ) Clamp 4.7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOT236-0504LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 8.1V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4.7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI, USB OTG | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,68000 € | 6,80 € |
| 100 | 0,65300 € | 65,30 € |
| 500 | 0,59466 € | 297,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51209 € | 1.536,27 € |
| 6.000 | 0,48583 € | 2.914,98 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |


