
CDSOT23-T36 | |
|---|---|
DigiKey Part Number | 118-CDSOT23-T36TR-ND - Tape & Reel (TR) 118-CDSOT23-T36CT-ND - Cut Tape (CT) 118-CDSOT23-T36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-T36 |
Description | TVS DIODE 36VWM 76.8VC SOT23-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 76.8V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOT23-T36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 76.8V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,28300 € | 2,83 € |
| 100 | 0,23580 € | 23,58 € |
| 500 | 0,18224 € | 91,12 € |
| 1.000 | 0,16410 € | 164,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12005 € | 360,15 € |
| 6.000 | 0,11401 € | 684,06 € |
| 9.000 | 0,10796 € | 971,64 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


