CDSOT23-T24CAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOT23-T24CAN

DigiKey Part Number
CDSOT23-T24CANTR-ND - Tape & Reel (TR)
CDSOT23-T24CANCT-ND - Cut Tape (CT)
CDSOT23-T24CANDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOT23-T24CAN
Description
TVS DIODE 24VWM 40VC SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
40V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
CDSOT23-T24CAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.2V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
22pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82.680
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,21500 €2,15 €
1000,12780 €12,78 €
5000,09674 €48,37 €
1.0000,09069 €90,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08378 €251,34 €
6.0000,07860 €471,60 €
9.0000,06694 €602,46 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €