
CDSOT23-T15LC | |
|---|---|
DigiKey Part Number | 118-CDSOT23-T15LCTR-ND - Tape & Reel (TR) 118-CDSOT23-T15LCCT-ND - Cut Tape (CT) 118-CDSOT23-T15LCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-T15LC |
Description | TVS DIODE 15VWM 30VC SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOT23-T15LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,23000 € | 2,30 € |
| 100 | 0,22800 € | 22,80 € |
| 500 | 0,19778 € | 98,89 € |
| 1.000 | 0,18051 € | 180,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13819 € | 414,57 € |
| 6.000 | 0,13647 € | 818,82 € |
| 9.000 | 0,13560 € | 1.220,40 € |
| 15.000 | 0,13495 € | 2.024,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


