TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOT23-T08C-Q

DigiKey Part Number
118-CDSOT23-T08C-QTR-ND - Tape & Reel (TR)
118-CDSOT23-T08C-QCT-ND - Cut Tape (CT)
118-CDSOT23-T08C-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOT23-T08C-Q
Description
TVS DIODE 8VWM 16.9VC SOT233
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
16.9V Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.5V
Voltage - Clamping (Max) @ Ipp
16.9V
Current - Peak Pulse (10/1000µs)
34A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
150pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.737
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,27300 €2,73 €
1000,18920 €18,92 €
5000,15806 €79,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12956 €388,68 €
6.0000,12869 €772,14 €
9.0000,12848 €1.156,32 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €