SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOT23-T05

DigiKey Part Number
CDSOT23-T05TR-ND - Tape & Reel (TR)
CDSOT23-T05CT-ND - Cut Tape (CT)
CDSOT23-T05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOT23-T05
Description
TVS DIODE 5VWM 13.5VC SOT23-3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
13.5V Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
CDSOT23-T05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
13.5V
Current - Peak Pulse (10/1000µs)
42A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
350pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.341
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23000 €2,30 €
1000,21070 €21,07 €
5000,13214 €66,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11055 €331,65 €
6.0000,10883 €652,98 €
9.0000,10796 €971,64 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €