
CDSOT23-SM712 | |
|---|---|
DigiKey Part Number | CDSOT23-SM712TR-ND - Tape & Reel (TR) CDSOT23-SM712CT-ND - Cut Tape (CT) CDSOT23-SM712DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-SM712 |
Description | TVS DIODE 12VWM 7VWM SOT233 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26V, 14V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOT23-SM712 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max), 7V (Max) | |
Voltage - Breakdown (Min) | 13.3V, 7.5V | |
Voltage - Clamping (Max) @ Ipp | 26V, 14V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | RS-485 | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,59500 € | 5,95 € |
| 100 | 0,49520 € | 49,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46469 € | 1.394,07 € |
| 6.000 | 0,23575 € | 1.414,50 € |
| 9.000 | 0,21593 € | 1.943,37 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |














