
CDSOT23-SM712-Q | |
|---|---|
DigiKey Part Number | 118-CDSOT23-SM712-QTR-ND - Tape & Reel (TR) 118-CDSOT23-SM712-QCT-ND - Cut Tape (CT) 118-CDSOT23-SM712-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-SM712-Q |
Description | AUTOMOTIVE QUALIFIED TVS DUAL DI |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 14V, 26V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 7V (Max), 12V (Max) | |
Voltage - Breakdown (Min) | 7.5V, 13.3V | |
Voltage - Clamping (Max) @ Ipp | 14V, 26V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,74800 € | 7,48 € |
| 100 | 0,49550 € | 49,55 € |
| 500 | 0,38706 € | 193,53 € |
| 1.000 | 0,35215 € | 352,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30781 € | 923,43 € |
| 6.000 | 0,28549 € | 1.712,94 € |
| 9.000 | 0,27412 € | 2.467,08 € |
| 15.000 | 0,26991 € | 4.048,65 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |











