SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOD323-T15SC

DigiKey Part Number
CDSOD323-T15SCTR-ND - Tape & Reel (TR)
CDSOD323-T15SCCT-ND - Cut Tape (CT)
CDSOD323-T15SCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOD323-T15SC
Description
TVS DIODE 15VWM 33VC SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
CDSOD323-T15SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
33V (Typ)
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
40pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.876
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,55800 €5,58 €
1000,37570 €37,57 €
5000,27206 €136,03 €
1.0000,25047 €250,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23785 €713,55 €
6.0000,21852 €1.311,12 €
9.0000,20556 €1.850,04 €
15.0000,19985 €2.997,75 €
21.0000,19865 €4.171,65 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €