
CDNBS16-T12 | |
|---|---|
DigiKey Part Number | CDNBS16-T12-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDNBS16-T12 |
Description | TVS DIODE 12VWM 33VC 16SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33V Clamp 21A (8/20µs) Ipp Tvs Diode Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CDNBS16-T12 Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 15pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 8 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 33V | Base Product Number |
Current - Peak Pulse (10/1000µs) 21A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,70150 € | 8.507,50 € |
| Unit Price without VAT: | 1,70150 € |
|---|---|
| Unit Price with VAT: | 2,02479 € |

