
CDNBS16-T03C | |
|---|---|
DigiKey Part Number | CDNBS16-T03C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDNBS16-T03C |
Description | TVS DIODE 3VWM 23VC 16SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CDNBS16-T03C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 23V | |
Current - Peak Pulse (10/1000µs) | 43A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,57625 € | 15.762,50 € |
| Unit Price without VAT: | 1,57625 € |
|---|---|
| Unit Price with VAT: | 1,87574 € |

