
CDNBS08-SLVU2.8-8 | |
|---|---|
DigiKey Part Number | CDNBS08-SLVU2.8-8TR-ND - Tape & Reel (TR) CDNBS08-SLVU2.8-8CT-ND - Cut Tape (CT) CDNBS08-SLVU2.8-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDNBS08-SLVU2.8-8 |
Description | TVS DIODE 2.8VWM 17VC 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CDNBS08-SLVU2.8-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 2.8V (Max) | |
Voltage - Breakdown (Min) | 3V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,77900 € | 17,79 € |
| 100 | 1,58920 € | 158,92 € |
| 500 | 1,58576 € | 792,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,29555 € | 3.238,88 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |




