CDMSP10-0504M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 20.943
Unit Price: 1,63000 €
Datasheet
12.5V Clamp Ipp Tvs Diode Surface Mount 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDMSP10-0504M

DigiKey Part Number
118-CDMSP10-0504MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDMSP10-0504M
Description
TVS DIODE 5VWM 12.5VC 10MSOP
Customer Reference
Detailed Description
12.5V Clamp Ipp Tvs Diode Surface Mount 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
CDMSP10-0504M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
Ethernet, HDMI
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes