Similar



CD216A-B140LF | |
|---|---|
DigiKey Part Number | CD216A-B140LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD216A-B140LF |
Description | DIODE SCHOTTKY 40V 1A DO216AA |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-216AA |
Datasheet | Datasheet |
EDA/CAD Models | CD216A-B140LF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-216AA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD123D-B140R | Bourns Inc. | 8.879 | CD123D-B140RCT-ND | 0,47000 € | Similar |


