CD214C-T9.0ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 5.995
Unit Price: 0,37000 €
Datasheet

Direct


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 3.000
Unit Price: 0,47000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 18.375
Unit Price: 0,45000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 0,10764 €
Datasheet

Similar


Diodes Incorporated
In Stock: 17.500
Unit Price: 1,15000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.594
Unit Price: 0,77000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,40798 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,33887 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,39786 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,16361 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,24640 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,31821 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,31093 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T9.0ALF

DigiKey Part Number
CD214C-T9.0ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T9.0ALF
Description
TVS DIODE 9VWM 15.4VC SMC
Customer Reference
Detailed Description
15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T9.0ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
97.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes