CD214C-T54CALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1.576
Unit Price: 0,42000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.549
Unit Price: 1,65000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.695
Unit Price: 1,05000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.028
Unit Price: 1,03000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.882
Unit Price: 0,32000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,87588 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,79625 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,79626 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,98000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 14.763
Unit Price: 0,83000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,46880 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,40991 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T54CALF

DigiKey Part Number
CD214C-T54CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T54CALF
Description
TVS DIODE 54VWM 87.1VC SMC
Customer Reference
Detailed Description
87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T54CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
17.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes