


CD214C-FS3J | |
|---|---|
DigiKey Part Number | 118-CD214C-FS3JTR-ND - Tape & Reel (TR) 118-CD214C-FS3JCT-ND - Cut Tape (CT) 118-CD214C-FS3JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD214C-FS3J |
Description | DIODE STANDARD 600V 3A 2SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CD214C-FS3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 19pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,36800 € | 3,68 € |
| 100 | 0,29940 € | 29,94 € |
| 500 | 0,22932 € | 114,66 € |
| 1.000 | 0,18621 € | 186,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14742 € | 442,26 € |
| 6.000 | 0,14338 € | 860,28 € |
| 9.000 | 0,14300 € | 1.287,00 € |
| 15.000 | 0,14035 € | 2.105,25 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

