Parametric Equivalent



CD214C-FS3G | |
|---|---|
DigiKey Part Number | CD214C-FS3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214C-FS3G |
Description | DIODE STANDARD 400V 3A 2SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CD214C-FS3G Models |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 19pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package 2-SMD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214B-FS3G | Bourns Inc. | 10.514 | CD214B-FS3GCT-ND | 0,70000 € | Parametric Equivalent |
| S8CGHM3/I | Vishay General Semiconductor - Diodes Division | 0 | S8CGHM3/I-ND | 0,29255 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,15369 € | 1.383,21 € |
| Unit Price without VAT: | 0,15369 € |
|---|---|
| Unit Price with VAT: | 0,18289 € |



