Similar



CD214B-T8.0CALF | |
|---|---|
DigiKey Part Number | CD214B-T8.0CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-T8.0CALF |
Description | TVS DIODE 8VWM 13.6VC DO214AA |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
EDA/CAD Models | CD214B-T8.0CALF Models |
Category | Current - Peak Pulse (10/1000µs) 44.1A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ8.0CA | Bourns Inc. | 21.066 | SMBJ8.0CABCT-ND | 0,51000 € | Direct |
| SMBJ8.0CA | Littelfuse Inc. | 30.503 | SMBJ8.0CALFCT-ND | 0,48000 € | Direct |
| SMBJ8V0CA | Taiwan Semiconductor Corporation | 6.000 | SMBJ8V0CACT-ND | 0,60000 € | Similar |
| TV06B8V0JB-HF | Comchip Technology | 0 | TV06B8V0JB-HF-ND | 0,15436 € | Similar |





