Similar



CD214B-T75CALF | |
|---|---|
DigiKey Part Number | CD214B-T75CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-T75CALF |
Description | TVS DIODE 75VWM 121VC DO214AA |
Customer Reference | |
Detailed Description | 121V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
EDA/CAD Models | CD214B-T75CALF Models |
Category | Current - Peak Pulse (10/1000µs) 4.9A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 121V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ75CA | Bourns Inc. | 9.592 | SMBJ75CABCT-ND | 0,51000 € | Direct |
| SMBJ75CA | Taiwan Semiconductor Corporation | 20.049 | SMBJ75CAFSCT-ND | 0,60000 € | Direct |
| SMBJ75CA | Littelfuse Inc. | 0 | SMBJ75CALFCT-ND | 0,48000 € | Direct |
| TV06B750JB-HF | Comchip Technology | 0 | TV06B750JB-HF-ND | 0,15436 € | Similar |





