


CD214B-T7.0ALF | |
|---|---|
DigiKey Part Number | CD214B-T7.0ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-T7.0ALF |
Description | TVS DIODE 7VWM 12VC DO214AA |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CD214B-T7.0ALF Models |
Category | Current - Peak Pulse (10/1000µs) 50A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ7.0A | Bourns Inc. | 23.889 | SMBJ7.0ABCT-ND | 0,49000 € | Direct |
| 1KSMB8.2A | Littelfuse Inc. | 0 | 1KSMB8.2A-ND | 0,20032 € | Similar |
| P6SMB8.2A | Littelfuse Inc. | 776 | P6SMB8.2ALFCT-ND | 0,47000 € | Similar |
| P6SMB8.2A-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB8.2A-E3/52GITR-ND | 0,09895 € | Similar |
| P6SMB8.2A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB8.2A-E3/5B-ND | 0,09805 € | Similar |






