CD214B-T54ALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 16.134
Unit Price: 0,45000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12.551
Unit Price: 0,54000 €
Datasheet
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

CD214B-T54ALF

DigiKey Part Number
CD214B-T54ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T54ALF
Description
TVS DIODE 54VWM 87.1VC DO214AA
Customer Reference
Detailed Description
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CD214B-T54ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.9A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
54V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
60V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
87.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ54ABourns Inc.16.134SMBJ54ABCT-ND0,45000 €Similar
SMBJ54ATaiwan Semiconductor Corporation12.551SMBJ54AFSCT-ND0,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes