CD214B-T28CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 7.897
Unit Price: 0,52000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 40.254
Unit Price: 0,45000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5.388
Unit Price: 0,61000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.998
Unit Price: 0,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.819
Unit Price: 0,59000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15630 €
Datasheet
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

CD214B-T28CALF

DigiKey Part Number
CD214B-T28CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T28CALF
Description
TVS DIODE 28VWM 45.4VC DO214AA
Customer Reference
Detailed Description
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CD214B-T28CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
13.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes