Similar
Similar



CD214B-T170CALF | |
|---|---|
DigiKey Part Number | CD214B-T170CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-T170CALF |
Description | TVS DIODE 170VWM 275VC DO214AA |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
EDA/CAD Models | CD214B-T170CALF Models |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 275V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ170CA | Bourns Inc. | 12.095 | SMBJ170CABCT-ND | 0,59000 € | Similar |
| SMBJ170CA | Taiwan Semiconductor Corporation | 6.078 | SMBJ170CAFSCT-ND | 0,60000 € | Similar |
| SMBJ170CA | Littelfuse Inc. | 2.357 | SMBJ170CALFCT-ND | 0,49000 € | Similar |
| SMBJ170CA-TR | STMicroelectronics | 3.104 | 497-16441-1-ND | 0,71000 € | Similar |
| TV06B171JB-HF | Comchip Technology | 0 | TV06B171JB-HF-ND | 0,15436 € | Similar |






