CD214B-T15ALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 27.452
Unit Price: 0,49000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.312
Unit Price: 0,89000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.704
Unit Price: 0,54000 €
Datasheet
24.4V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

CD214B-T15ALF

DigiKey Part Number
CD214B-T15ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T15ALF
Description
TVS DIODE 15VWM 24.4VC DO214AA
Customer Reference
Detailed Description
24.4V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CD214B-T15ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
24A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ15ABourns Inc.27.452SMBJ15ABCT-ND0,49000 €Similar
SACB15Littelfuse Inc.1.312SACB15CT-ND0,89000 €Similar
SMBJ15ATaiwan Semiconductor Corporation3.704SMBJ15AFSCT-ND0,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes