CD214B-T14ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 37.559
Unit Price: 0,49000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 18.920
Unit Price: 0,54000 €
Datasheet
23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

CD214B-T14ALF

DigiKey Part Number
CD214B-T14ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T14ALF
Description
TVS DIODE 14VWM 23.2VC DO214AA
Customer Reference
Detailed Description
23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CD214B-T14ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
25.8A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
14V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
15.6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
23.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ14ABourns Inc.37.559SMBJ14ABCT-ND0,49000 €Direct
SMBJ14ATaiwan Semiconductor Corporation18.920SMBJ14AFSCT-ND0,54000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes