CD214B-T130CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 49.252
Unit Price: 0,59000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 19.445
Unit Price: 0,48000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5.472
Unit Price: 0,60000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15436 €
Datasheet
209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

CD214B-T130CALF

DigiKey Part Number
CD214B-T130CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T130CALF
Description
TVS DIODE 130VWM 209VC DO214AA
Customer Reference
Detailed Description
209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CD214B-T130CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
2.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes