Similar
Similar
Similar



CD214B-R350 | |
|---|---|
DigiKey Part Number | CD214B-R350-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-R350 |
Description | DIODE STANDARD 50V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CD214B-R350 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214B-S3D | Bourns Inc. | 14.870 | 118-CD214B-S3DCT-ND | 0,46000 € | Similar |
| CGRB301-G | Comchip Technology | 0 | 641-1168-2-ND | 0,12450 € | Similar |
| ES3AB-13-F | Diodes Incorporated | 0 | ES3AB-FDICT-ND | 0,96000 € | Similar |
| RS3AB-13-F | Diodes Incorporated | 10.498 | RS3AB-FDICT-ND | 0,69000 € | Similar |
| S3AB-13-F | Diodes Incorporated | 47.797 | S3AB-FDICT-ND | 0,63000 € | Similar |




