


CD214B-R2100 | |
|---|---|
DigiKey Part Number | CD214B-R2100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-R2100 |
Description | DIODE STANDARD 100V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CD214B-R2100 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214B-S2D | Bourns Inc. | 0 | 118-CD214B-S2DTR-ND | 0,07426 € | Similar |
| CGRB202-G | Comchip Technology | 10.323 | 641-CGRB202-GCT-ND | 0,44000 € | Similar |
| CGRB302-G | Comchip Technology | 0 | 641-CGRB302-GTR-ND | 0,12450 € | Similar |
| ES2B | onsemi | 11.942 | ES2BFSCT-ND | 0,61000 € | Similar |
| ES2B-13-F | Diodes Incorporated | 0 | ES2B-FDICT-ND | 0,67000 € | Similar |







