


CD214B-FS3G | |
|---|---|
DigiKey Part Number | CD214B-FS3GTR-ND - Tape & Reel (TR) CD214B-FS3GCT-ND - Cut Tape (CT) CD214B-FS3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD214B-FS3G |
Description | DIODE STANDARD 400V 3A 2SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CD214B-FS3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 19pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44000 € | 4,40 € |
| 100 | 0,28370 € | 28,37 € |
| 500 | 0,21626 € | 108,13 € |
| 1.000 | 0,19452 € | 194,52 € |
| 2.000 | 0,17621 € | 352,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15638 € | 781,90 € |
| 10.000 | 0,14412 € | 1.441,20 € |
| 15.000 | 0,13787 € | 2.068,05 € |
| 25.000 | 0,13086 € | 3.271,50 € |
| 35.000 | 0,12670 € | 4.434,50 € |
| 50.000 | 0,12266 € | 6.133,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

