Similar

CD214B-FS2G | |
|---|---|
DigiKey Part Number | CD214B-FS2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-FS2G |
Description | DIODE STANDARD 400V 2A 2SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CD214B-FS2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 19pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11360 € | 1.136,00 € |
| 15.000 | 0,10909 € | 1.636,35 € |
| 25.000 | 0,10758 € | 2.689,50 € |
| Unit Price without VAT: | 0,11360 € |
|---|---|
| Unit Price with VAT: | 0,13518 € |


